| Quantity | Price |
|---|---|
| 1+ | $3,413.000 |
Product Information
Product Overview
SLLCP40-1260P88 is an EZ-SCREEN LS safety light curtain. It is a two-piece (emitter (light curtain) and receiver (light curtain)), redundant, microprocessor-controlled, opposed-mode optoelectronic light curtain or safety light screen. The emitter has a row of synchronized modulated infrared (invisible) light-emitting diodes (LEDs) in a robust, compact metal housing. The receiver has a corresponding row of synchronized photo detectors. Both emitter and receiver feature 7-segment Diagnostic Displays and individual LEDs to provide continuous indication of operating status, configuration, and error conditions. Appropriate applications include automated production equipment, robotic work cells, molding and power presses, assembly and packaging machines, and lean manufacturing systems.
- 40mm resolution
- 1260mm defined area
- 300mm pigtail, 8-pin M12 QD (paired models) termination, includes standard brackets
- 24V DC supply voltage
- Black anodized housing
- Operating temperature range from -20 to +55°C
- 153mA typical supply current
- Aluminum primary housing material
Warnings
Install system only on appropriate applications, failure to follow these instructions could result in serious injury or death.
Technical Specifications
PL e
SIL3, CL3
1.26m
IP65, IP67
40mm
24VDC
No SVHC (15-Jan-2018)
Level 4
-
12m
CE, UKCA, cULus
PNP, OSSD
LS Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate