Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLE10B6VQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21H8328
Product RangeSLE10 EXPERT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.740 |
Price for:Each
Minimum: 1
Multiple: 1
$202.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLE10B6VQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21H8328
Product RangeSLE10 EXPERT Series
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max10mm
Sensing MethodEmitter/Receiver
Output TypeDigital-PNP/NPN
Product RangeSLE10 EXPERT Series
Connection Method5 Pin M12 Euro Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Emitter/Receiver
Product Range
SLE10 EXPERT Series
Supply Voltage Min
10VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
10mm
Output Type
Digital-PNP/NPN
Connection Method
5 Pin M12 Euro Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
