Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLC4P24-160P44
Newark Part No.70AC6637
Product RangeSLC4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLC4P24-160P44
Newark Part No.70AC6637
Product RangeSLC4 Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height160mm
Sensing Range Max2m
IP RatingIP65
Approvals / Standards-
Beam Spacing24mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeSLC4 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
160mm
IP Rating
IP65
Beam Spacing
24mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
2m
Approvals / Standards
-
Control Output Type
-
Product Range
SLC4 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
