Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LS83LA18D
Newark Part No.47Y8346
Product RangeSI-LS83 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.160 |
| 3+ | $92.400 |
| 5+ | $89.760 |
Price for:Each
Minimum: 1
Multiple: 1
$94.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LS83LA18D
Newark Part No.47Y8346
Product RangeSI-LS83 Series
Technical Datasheet
Limit Switch ActuatorSpindle Mount Roller Lever
Contact Configuration-
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max1N-m
Product RangeSI-LS83 Series
Contact Current DC Max550mA
Contact Voltage DC Max120V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Limit Switch Actuator
Spindle Mount Roller Lever
Contact Current AC Max
6A
Operating Force Max
1N-m
Contact Current DC Max
550mA
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
-
Contact Voltage AC Max
120V
Product Range
SI-LS83 Series
Contact Voltage DC Max
120V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability