Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LS100MRFF
Newark Part No.02H7568
Product RangeSI-LS100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.010 |
| 3+ | $150.150 |
| 5+ | $145.860 |
Price for:Each
Minimum: 1
Multiple: 1
$153.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LS100MRFF
Newark Part No.02H7568
Product RangeSI-LS100 Series
Technical Datasheet
Product RangeSI-LS100 Series
Contact Configuration3PST-2NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max6A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SI-LS100 Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PST-2NC, SPST-NO
Contact Voltage AC Max
230V
IP Rating
-
Contact Current DC Max
6A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate