Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM01-20Q13
Newark Part No.62AJ7605
Product RangeSI-GL42 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $434.420 |
| 3+ | $426.300 |
| 5+ | $414.120 |
Price for:Each
Minimum: 1
Multiple: 1
$434.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM01-20Q13
Newark Part No.62AJ7605
Product RangeSI-GL42 Series
Technical Datasheet
Product RangeSI-GL42 Series
Contact ConfigurationSPST-NO
Switch TerminalsM12 Connector
Contact Voltage AC Max24V
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SI-GL42 series locking-style safety interlock switch for interlocking and position monitoring.
- Positive opening safety contacts (per IEC 60947-5-1)
- Contact monitors both the presence of the actuator and if it is locked into the interlock
- Energized solenoid lock with spring release
- Integrated manual release mechanism (front and back)
- Actuator head rotatable in 90° increments providing five actuator positions (one vertical option)
- Lightweight and robust design
- IP67 environmental rating
- Two 5-pin M12/euro-style connector
Technical Specifications
Product Range
SI-GL42 Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Voltage AC Max
24V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (2)
Alternatives for SI-GL42DM01-20Q13
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
