Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSD50P300WSR2QPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AN2067
Product RangeSD50 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $457.000 |
Price for:Each
Minimum: 1
Multiple: 1
$457.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSD50P300WSR2QPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AN2067
Product RangeSD50 Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size-
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSD50 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage Min
12VDC
Backlighting Colour
-
Display Size
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Max
30VDC
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
-20°C
Product Range
SD50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
