Print Page
SC26-2D
Safety Controller, 26 Input/4 Output Digital, IP20, 120 mA, 24 VDC, Screw Terminal, SC26 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSC26-2DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X7629
Product RangeSC26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $954.720 |
Price for:Each
Minimum: 1
Multiple: 1
$954.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSC26-2DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X7629
Product RangeSC26 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs26
No. of Digital Outputs4
Product RangeSC26 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
26
Product Range
SC26 Series
No. of Analog Outputs
-
No. of Digital Outputs
4
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
