Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BE30-1350-S
Newark Part No.78AK0186
Product RangeS4B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,365.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BE30-1350-S
Newark Part No.78AK0186
Product RangeS4B Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height1.35m
Sensing Range Max12m
IP RatingIP65
Approvals / StandardsCE
Beam Spacing30mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeS4B Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S4BE30-1350-S is a S4B safety light curtain (emitter) which provides a redundant, microprocessor-controlled, opposed-mode optoelectronic safety light screen. S4B typically is used for point-of-operation safeguarding, and is suited to safeguard a variety of machinery. The S4B safety light curtain (emitter) has a row of synchronized modulated infrared (invisible) light-emitting diodes (LEDs) in a compact housing.
- Defined area is 1350mm
- Response time is 16.5ms
- 71ms typical non-sync beam blocked (recovery time, OSSDs OFF to ON)
- 128ms typical, 582ms maximum all beams blocked (recovery time, OSSDs OFF to ON)
- Removable disconnect connection
- Housing: black color
- Compact package for smaller production machines, robust for large power presses
- FMEA tested to ensure control reliability, safety PLC input compatible (per OSSD specifications)
- Highly immune to EMI, RFI, ambient light, weld flash, and strobe light
Notes
Mounting hardware and cordset/M12 pigtail ordered separately.
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1.35m
IP Rating
IP65
Beam Spacing
30mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
Approvals / Standards
CE
Control Output Type
-
Product Range
S4B Series
Technical Docs (3)
Alternatives for S4BE30-1350-S
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
