Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22PTSQCopy
Newark Part No.12AN9479
Product RangeS22 Pro Touch Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.000 |
Price for:Each
Minimum: 1
Multiple: 1
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22PTSQCopy
Newark Part No.12AN9479
Product RangeS22 Pro Touch Series
Technical Datasheet
Product RangeS22 Pro Touch Series
Touch Button FunctionProgrammable
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open, Normally Closed
Output StateRS-485 Modbus
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP66, IP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
S22 Pro Touch Series
Illumination Color (Activated)
Multicolour
Output State
RS-485 Modbus
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Programmable
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
12VDC
IP Rating
IP66, IP67, IP69K
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
