Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22L2SRGB14T
Newark Part No.67AC7060
Product RangeS22 Pro Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.480 |
Price for:Each
Minimum: 1
Multiple: 1
$74.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22L2SRGB14T
Newark Part No.67AC7060
Product RangeS22 Pro Series
Technical Datasheet
LED ColorGreen, Red, Yellow, Blue, White, Cyan, Magenta, Orange, Amber, Spring Green, Sky Blue, Violet, Rose
Mounting Hole Dia22mm
Forward Current / Color-
Operating Voltage / Color-
Luminous Intensity / Color-
IP / NEMA RatingIP66, IP67, IP69
Product RangeS22 Pro Series
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Color
Green, Red, Yellow, Blue, White, Cyan, Magenta, Orange, Amber, Spring Green, Sky Blue, Violet, Rose
Forward Current / Color
-
Luminous Intensity / Color
-
Product Range
S22 Pro Series
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
22mm
Operating Voltage / Color
-
IP / NEMA Rating
IP66, IP67, IP69
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability