Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22AMTSGRY3QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK6419
Product RangeS22 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.600 |
Price for:Each
Minimum: 1
Multiple: 1
$139.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22AMTSGRY3QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK6419
Product RangeS22 Pro Series
Product RangeS22 Pro Series
Touch Button FunctionMomentary
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open
Output StateNPN / PNP
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP66, IP67, IP69K
IP RatingIP66, IP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
S22 Pro Series
Illumination Color (Activated)
Multicolour
Output State
NPN / PNP
Supply Voltage Max
30VDC
IP Rating
IP66, IP67, IP69K
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
10VDC
IP Rating
IP66, IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Alternatives for S22AMTSGRY3Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
