Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15YA4-M124-M124-0.3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9424
Product RangeS15Y Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.380 |
Price for:Each
Minimum: 1
Multiple: 1
$43.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15YA4-M124-M124-0.3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9424
Product RangeS15Y Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle x2
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeS15Y Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Receptacle x2
Cable Length - Metric
300mm
Product Range
S15Y Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
