Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-TH-MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6635
Product RangeS15S Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $146.360 |
Price for:Each
Minimum: 1
Multiple: 1
$146.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-TH-MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6635
Product RangeS15S Series
Technical Datasheet
Sensor Output TypeRS485
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensing Accuracy7%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS15S Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
S15S-TH-MQ is a S15S temperature and humidity sensor. Connects directly to a sensor or anywhere in-line for ease of use. Protected against reverse polarity and transient voltages.
- IP67 IP rating, S15 housing style
- Serial (Modbus) input-output
- M12 quick disconnect type, NEMA 6 environmental rating (NEMA)
- Quick disconnect, relative humidity input, temperature input, Modbus RTU
- 74mm dimension length
- 0 to 100% relative humidity (RH)/-40°C to +85°C temperature measuring range
- Supply voltage is 10VDC to 30VDC at 50mA maximum
- Connects via RS485 Modbus® registers
- Ships with aluminum grill filter cap
- Operating conditions: temperature range from -40°C to +70°C
Technical Specifications
Sensor Output Type
RS485
Supply Voltage Min
10VDC
Sensing Accuracy
7%
Operating Temperature Min
-40°C
Product Range
S15S Series
SVHC
No SVHC (15-Jan-2018)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for S15S-TH-MQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
