Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15LGRNQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AJ7536
Product RangeS15L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.730 |
| 3+ | $40.950 |
| 5+ | $39.780 |
Price for:Each
Minimum: 1
Multiple: 1
$41.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15LGRNQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AJ7536
Product RangeS15L Series
Technical Datasheet
Module Lens ColourGreen, Red
Supply Voltage VAC30V
Supply Voltage VDC10V
Visual Signal TypeContinuous
Lens Diameter15mm
Product RangeS15L Series
IP / NEMA RatingIP66, IP67, IP68
Power Rating-
External Height57.8mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
10V
Lens Diameter
15mm
IP / NEMA Rating
IP66, IP67, IP68
External Height
57.8mm
Operating Temperature Max
50°C
Supply Voltage VAC
30V
Visual Signal Type
Continuous
Product Range
S15L Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
