S15C-CT20A-MQ
Current Transformer to Modbus Converter, 20A, Sensors, 10 to 30 VDC, SNAP SIGNAL S15C Series

Need more?
| Quantity | Price |
|---|---|
| 1+ | $161.910 |
Product Information
Product Overview
S15C-CT20A-MQ is a S15C current transformer to Modbus converter. It converts a high-voltage input to a proportional low-voltage, low-current signal for measuring and monitoring. Split-core current transformer is used to monitor AC current for various devices. The current transformer input takes a high voltage current input and produces a proportional low-voltage, low-current signal for measuring and monitoring. Split-core current transformer is ideal for installing onto existing electrical wiring because it can snap around the individual conductors without having to disconnect any cables.
- Connects to the included current transformer and outputs the value to Modbus registers
- Monitors AC current for various devices using current transformers
- Meets IP65, IP67, and IP68 ratings with a rugged overmolded housing, NEMA/UL type 1 rating
- 20A current transformer female end, 0.333VAC rated output
- Modbus male end, integral M12 quick disconnect
- Supply voltage range from 10VDC to 30VDC at 50mA maximum
- 4A maximum power pass-through current, 400µA leakage current immunity
- 12-bits resolution, insulation resistance is DC 500V/100Mohm minimum
- Nickel-plated brass coupling, PVC translucent black connector body
- Operating temperature range from -40°C to +70°C
Warnings
Electrical connections must be made by qualified personnel in accordance with local and national electrical codes and regulations.
Notes
Users can use any size current transformer rated up to a 655A max rating, as long as the current transformer has a 333mV AC output.
Technical Specifications
Sensors
Modbus
1Channels
-
1 Channel
-
No SVHC (15-Jan-2018)
Current
20A Current Transformer to Modbus Converter
-
30VDC
Cable Mount
S15C Series
Technical Docs (2)
Alternatives for S15C-CT20A-MQ
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
