Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15A-F1534X-M1X342-Q
Newark Part No.70AJ6948
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.740 |
Price for:Each
Minimum: 1
Multiple: 1
$43.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15A-F1534X-M1X342-Q
Newark Part No.70AJ6948
Technical Datasheet
Accessory TypeIn-Line Wiring Adapter
For Use WithSensors
SVHCNo SVHC (15-Jan-2018)
Product Overview
- S15A series in-line adapter
- Female pin 2 goes to male pin 5
- Adapters reroute wiring to match specific application requirements
- Rugged overmolded design meets IP65, IP67, and IP68
- Simple M12 connection for easy installation where needed in the circuit
- 12 to 30VDC voltage range, F1534X white/gray female, M1X342 gray/white male
- Male-female 4-pin integral M12 QD connector
- Pass through input and output
Technical Specifications
Accessory Type
In-Line Wiring Adapter
SVHC
No SVHC (15-Jan-2018)
For Use With
Sensors
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability