Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-8B21-MQCopy
Newark Part No.87AK1078
Product RangeR95C Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $338.000 |
Price for:Each
Minimum: 1
Multiple: 1
$338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-8B21-MQCopy
Newark Part No.87AK1078
Product RangeR95C Series
Technical Datasheet
Signal Conditioner InputNPN/PNP
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels8 Channel
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeR95C Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for R95C-8B21-MQ
8 Products Found
Technical Specifications
Signal Conditioner Input
NPN/PNP
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
8 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Modbus
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Screw Mount
Product Range
R95C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
