Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95-8M125-C2-D24P
Newark Part No.89AM6366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.000 |
Price for:Each
Minimum: 1
Multiple: 1
$263.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95-8M125-C2-D24P
Newark Part No.89AM6366
Technical Datasheet
Input Connection Type2m Cable
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Range-
IP Rating-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Connection Type
2m Cable
No. of Output Ports
8Ports
IP Rating
-
Output Type
M12 Connector - 5 Pole
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
