Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR90C-4B21-KQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30AK5465
Product RangeR90C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.000 |
Price for:Each
Minimum: 1
Multiple: 1
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR90C-4B21-KQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30AK5465
Product RangeR90C Series
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputDigital
No. of Output Channels4Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels4 Channel
Signal Conditioner Mounting-
Isolation Input-
Product RangeR90C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
4Channels
Output Accuracy
-
No. of Channels
4 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Digital
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
R90C Series
Technical Docs (2)
Alternatives for R90C-4B21-KQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
