Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR45C-2K-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK5464
Product RangeR45C Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $316.620 |
Price for:Each
Minimum: 1
Multiple: 1
$316.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR45C-2K-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK5464
Product RangeR45C Series
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputDigital
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation Input-
Product RangeR45C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 2-port IO-link converter
- Integral M12 connector 2
- R45 form factor
- IP65, IP67, IP68 rating, <lt/>50mA current, voltage range from 18 to 30VDC
- Integral M12 connector 2
- Device size is 45 x 45mm
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Digital
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
R45C Series
Technical Docs (2)
Alternatives for R45C-2K-MQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
