Print Page
QT50R-EU-AFH
Radar Based Sensor, 24 m, Detection of Moving and Stationary Targets, QT50R-AFH R-GAGE Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-EU-AFHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65W9559
Product RangeQT50R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,150.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,150.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-EU-AFHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65W9559
Product RangeQT50R Series
Technical Datasheet
Frequency Min24.075GHz
Frequency Max24.175GHz
Detection Range Max24m
Supply Voltage Nom-
Sensor Case / Package-
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
Antenna-
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Product RangeQT50R Series
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Min
24.075GHz
Detection Range Max
24m
Sensor Case / Package
-
SSB Noise Figure Typ
-
Antenna
-
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Product Range
QT50R Series
Qualification
-
Frequency Max
24.175GHz
Supply Voltage Nom
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Operating Temperature Max
65°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
