Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30RRXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99H1141
Product RangeQS30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.000 |
Price for:Each
Minimum: 1
Multiple: 1
$196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30RRXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99H1141
Product RangeQS30 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor Receiver
Sensing Distance Max213m
Sensing MethodOpposed
Output TypeDigital - NPN / PNP DO
Product RangeQS30 Series
Connection Method2m 5 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source875nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor Receiver
Sensing Method
Opposed
Product Range
QS30 Series
Supply Voltage Min
10VDC
Light Source
875nm Infrared LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
213m
Output Type
Digital - NPN / PNP DO
Connection Method
2m 5 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
