Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30LPQPMACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34K9528
Product RangeQS30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.910 |
Price for:Each
Minimum: 1
Multiple: 1
$161.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30LPQPMACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34K9528
Product RangeQS30 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max8m
Sensing MethodPolarized Retroreflective
Output TypeDigital
Product RangeQS30 Series
Connection MethodCable with 5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
QS30 Series
Supply Voltage Min
10VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
8m
Output Type
Digital
Connection Method
Cable with 5 Pin M12 Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
