Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30FF200Q-25339Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65W9550
Product RangeQS30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.000 |
Price for:Each
Minimum: 1
Multiple: 1
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30FF200Q-25339Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65W9550
Product RangeQS30 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max200mm
Sensing MethodFixed Field, Background Suppression, Proximity
Output TypeDigital
Product RangeQS30 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
QualificationMIL-STD-202F
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Fixed Field, Background Suppression, Proximity
Product Range
QS30 Series
Supply Voltage Min
10VDC
Qualification
MIL-STD-202F
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
200mm
Output Type
Digital
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
