Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.740 |
Price for:Each
Minimum: 1
Multiple: 1
$189.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30EXQ
Newark Part No.97H8549
Technical Datasheet
Product Range-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QS30EXQ is a high-power opposed-mode Photoelectric Sensor provides excellent noise immunity. The WORLD-BEAM® QS30 series 71561 sensor is extremely rugged, powerful and leak-proof. They are designed to withstand the most demanding industrial applications, including high-pressure wash down areas. They are powerful enough to burn through heavy fog, dust and most types of industrial and process contamination. The sensor's electronics are epoxy-encapsulated for maximum resistance to mechanical shock and vibration. The popular WORLDBEAM-style housing provides multiple mounting configurations in a minimum of space.
- 5-pin Euro-style quick disconnect connector
- Infrared beam with high excess gain
- Excellent optical performance throughout the sensing range
- Easy two frequency selection to help prevent crosstalk
- Easy-to-read operating status indicators with bargraph display
- Bipolar discrete outputs, PNP and NPN
- Light operate and dark operate models available
- Tough ABS housing is rated IEC IP67, NEMA 6P
- Unique water/debris-shedding lens design reduces lens contamination
- Lens material survives impact, wash down and cleaning chemicals
- Encapsulated electronics
- Compact housing, mounting versatility via popular 30mm threaded barrel or side-mount
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
Supply Voltage Max
30VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability