Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18WE W/30Copy
Newark Part No.31T5668
Product RangeQS18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.380 |
| 3+ | $140.700 |
| 5+ | $136.680 |
Price for:Each
Minimum: 1
Multiple: 1
$143.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18WE W/30Copy
Newark Part No.31T5668
Product RangeQS18 Series
Technical Datasheet
Sensing Distance Max20m
Sensing MethodOpposed
Product RangeQS18 Series
Connection MethodCable
Supply Voltage Min20V
Supply Voltage Max270V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
20m
Product Range
QS18 Series
Supply Voltage Min
20V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Opposed
Connection Method
Cable
Supply Voltage Max
270V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
