Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6R
Newark Part No.02H6904
Product RangeQS18 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.30 |
| 3+ | $94.50 |
| 5+ | $91.80 |
Price for:Each
Minimum: 1
Multiple: 1
$96.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6R
Newark Part No.02H6904
Product RangeQS18 Series
Technical Datasheet
Sensing Distance Max20m
Sensing MethodOpposed
Product RangeQS18 Series
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
20m
Product Range
QS18 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Opposed
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability