Print Page
QS18VP6D
Photoelectric Sensor, World Beam, QS18 Series, Diffuse, 450 mm, PNP, 10 V to 30 V, Pre-wired
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02H6901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $99.580 |
Price for:Each
Minimum: 1
Multiple: 1
$99.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02H6901
Technical Datasheet
Sensing Distance Max450mm
Sensing MethodDiffuse
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
450mm
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Diffuse
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
