Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18RPWRQ2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31T5596
Product RangeQS18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.000 |
Price for:Each
Minimum: 1
Multiple: 1
$154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18RPWRQ2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31T5596
Product RangeQS18 Series
Technical Datasheet
Sensing Distance Max20m
Sensing MethodOpposed
Product RangeQS18 Series
Connection Method4 Pin Micro Connector
Supply Voltage Min20V
Supply Voltage Max140V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
20m
Product Range
QS18 Series
Supply Voltage Min
20V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Opposed
Connection Method
4 Pin Micro Connector
Supply Voltage Max
140V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
