Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18EN6XLPCQ7Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AC7502
Product RangeQS18 Expert Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.600 |
| 3+ | $189.000 |
| 5+ | $183.600 |
Price for:Each
Minimum: 1
Multiple: 1
$192.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18EN6XLPCQ7Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AC7502
Product RangeQS18 Expert Series
Technical Datasheet
Sensing Distance Max3m
Sensing MethodPolarized Retroreflective
Product RangeQS18 Expert Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
3m
Product Range
QS18 Expert Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Polarized Retroreflective
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for QS18EN6XLPCQ7
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
