Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18EN6LPQ5
Newark Part No.21H5950
Product RangeQS18 Expert Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.260 |
| 3+ | $123.900 |
| 5+ | $120.360 |
Price for:Each
Minimum: 1
Multiple: 1
$126.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18EN6LPQ5
Newark Part No.21H5950
Product RangeQS18 Expert Series
Technical Datasheet
Sensing Distance Max3.5m
Sensing MethodPolarized Retroreflective
Product RangeQS18 Expert Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
3.5m
Product Range
QS18 Expert Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Polarized Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
