Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18AB6AFF200Q
Newark Part No.31T5460
Product RangeQS18 Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $130.540 |
| 3+ | $128.100 |
| 5+ | $124.440 |
Price for:Each
Minimum: 1
Multiple: 1
$130.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18AB6AFF200Q
Newark Part No.31T5460
Product RangeQS18 Series
Technical Datasheet
Sensing Distance Max200mm
Sensing MethodForeground Suppression
Product RangeQS18 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
200mm
Product Range
QS18 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Foreground Suppression
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
