Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM42-DPS5-1QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN9286
Product RangeQM42 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.000 |
Price for:Each
Minimum: 1
Multiple: 1
$317.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM42-DPS5-1QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN9286
Product RangeQM42 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Radial Barbed, Same Side
Operating Pressure Min-5Inch-H2O
Operating Pressure Max5Inch-H2O
Pressure Port Size1/8"
Transducer Connection / TerminationCable with 5 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
Media TypeAir, Non-Condensing / Non-Corrosive Gas
Output Interface1 Wire, Serial
Sensor Output TypeDigital
Housing MaterialAluminum Alloy
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeQM42 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-5Inch-H2O
Pressure Port Size
1/8"
Supply Voltage Min
10V
Media Type
Air, Non-Condensing / Non-Corrosive Gas
Sensor Output Type
Digital
Operating Temperature Min
-25°C
Product Range
QM42 Series
Pressure Port Type
Dual Radial Barbed, Same Side
Operating Pressure Max
5Inch-H2O
Transducer Connection / Termination
Cable with 5 Pin M12 Connector
Supply Voltage Max
30V
Output Interface
1 Wire, Serial
Housing Material
Aluminum Alloy
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
