Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM42-DPS20-2QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AK7723
Product RangeQM42 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $371.000 |
Price for:Each
Minimum: 1
Multiple: 1
$371.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM42-DPS20-2QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AK7723
Product RangeQM42 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeRS485
Pressure Port TypeDual Radial Barbed, Same Side
Operating Pressure Min-20Inch-H2O
Pressure Measurement TypeDifferential
Operating Pressure Max20Inch-H2O
Voltage Rating30VDC
Pressure Port Size1/8"
Port StyleDual Radial Barbed
Supply Current3mA
Transducer Connection / Termination5 Pin M12 Connector, Pigtail Leads
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeAir, Non-Condensing / Non-Corrosive Gas
Output InterfaceRS485
Sensor Output TypeDigital
Housing MaterialAluminum Alloy
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeQM42 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
QM42-DPS20-2Q is a QM42-DPSx-2Q differential pressure sensor. The differential pressure sensor offers accurate low-differential pressure measurement of air and noncondensing, non-corrosive gases in applications such as air filter monitoring, isolation and clean rooms, building pressurization and dust collectors.
- Silicon piezoresistive differential pressure core
- Black anodized aluminum alloy construction
- RS-485 Modbus serial communication, IP67 environmental rating
- Senses up to ±20inches of water column (wc)
- Supply voltage range from 10VDC to 30VDC
- <lt/> 3mA current consumption
- 0.2% full scale accuracy, 0.125inch inner diameter, 0.25inch outer diameter PVC tubing
- 6.9ft cable with a 5-pin M12 quick disconnect (QD) connector
- Proof pressure: 10× maximum operating pressure, burst pressure: 25× maximum operating pressure
- Operating temperature range from -25°C to +85°C
Technical Specifications
Pressure Type
Differential
Pressure Port Type
Dual Radial Barbed, Same Side
Pressure Measurement Type
Differential
Voltage Rating
30VDC
Port Style
Dual Radial Barbed
Transducer Connection / Termination
5 Pin M12 Connector, Pigtail Leads
Supply Voltage Max
30VDC
Output Interface
RS485
Housing Material
Aluminum Alloy
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Sensor Output Type
RS485
Operating Pressure Min
-20Inch-H2O
Operating Pressure Max
20Inch-H2O
Pressure Port Size
1/8"
Supply Current
3mA
Supply Voltage Min
10VDC
Media Type
Air, Non-Condensing / Non-Corrosive Gas
Sensor Output Type
Digital
Operating Temperature Min
-25°C
Product Range
QM42 Series
Technical Docs (2)
Alternatives for QM42-DPS20-2Q
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
