Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT3-KQP
Newark Part No.13AN2592
Product RangeQM30VT3 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $349.000 |
Price for:Each
Minimum: 1
Multiple: 1
$349.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT3-KQP
Newark Part No.13AN2592
Product RangeQM30VT3 Series
Technical Datasheet
Sensor TypeVibration and Temperature Sensor
Supply Voltage30VDC
Impedance450ohm
Sensor MountingPanel Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current-
Product RangeQM30VT3 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Vibration and Temperature Sensor
Impedance
450ohm
Sensitivity
-
Internal Diameter
-
Product Range
QM30VT3 Series
Supply Voltage
30VDC
Sensor Mounting
Panel Mount
External Diameter
-
Input Current
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
