Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AH8663
Product RangeQM30VT Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $300.460 |
Price for:Each
Minimum: 1
Multiple: 1
$300.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AH8663
Product RangeQM30VT Series
Technical Datasheet
Sensor TypeVibration and Temperature Sensor
Supply Voltage5.5VDC
Impedance-
Sensor MountingPanel Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current3mA
Product RangeQM30VT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Vibration and Temperature Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
QM30VT Series
Supply Voltage
5.5VDC
Sensor Mounting
Panel Mount
External Diameter
-
Input Current
3mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for QM30VT1
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
