Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ85VR3D-T9
Newark Part No.21H6989
Product RangeQ85 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $278.200 |
| 3+ | $273.000 |
| 5+ | $265.200 |
Price for:Each
Minimum: 1
Multiple: 1
$278.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ85VR3D-T9
Newark Part No.21H6989
Product RangeQ85 Series
Technical Datasheet
Sensing Distance Max250mm
Sensing MethodDiffuse
Product RangeQ85 Series
Connection Method-
Supply Voltage Min12V
Supply Voltage Max240V
SVHCNo SVHC (15-Jan-2018)
Alternatives for Q85VR3D-T9
1 Product Found
Product Overview
Q85VR3D-T9 is a Q85 series diffuse with output timer. It is a compact, economical, photoelectric sensor in rugged NEMA-6P rated ABS housings. It is ideally suited for conveyor control and similar applications. The timing logic functions provide additional control capabilities over and above the ON/OFF (no delay) function of the basic models. The special lens of the Q85 polarized retroreflective sensor polarizes the emitted light and filters out unwanted reflections, allowing its use in many applications that is otherwise unsuited to retroreflective sensing.
- Economical sensors in rugged, NEMA-6P (IEC IP67) Cycolac® ABS housings; totally self-contained
- Wiring chamber with two conduit entrances for wiring ease and mounting versatility
- LED indicators for output ON and light sensed
- IP67 IP rating, rectangular housing style, thermoplastic primary housing material
- E/M relay input output, 250mm max sensing distance, SPDT e/m relay output
- Power supply/supply voltage range from 12 to 240VDC or 24 to 240VAC
- Terminal connection, light/dark operation, 20ms output response time
- 1000µs repeatability, NEMA 13 rating
- Operating temperature range from -25 to 55°C
Technical Specifications
Sensing Distance Max
250mm
Product Range
Q85 Series
Supply Voltage Min
12V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Diffuse
Connection Method
-
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
