New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  Q60VR3AFV1000Q1

                                                                                                  Photoelectric Sensor, Q60AFV Series, Adjustable-Field, 1m, SPST-NO, 12-250V, Quick Disconnect

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING Q60VR3AFV1000Q1
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoQ60VR3AFV1000Q1
                                                                                                  Newark Part No.21H6951
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$287.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $287.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoQ60VR3AFV1000Q1
                                                                                                  Newark Part No.21H6951
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeSelf-Contained Photoelectric Sensor
                                                                                                  Sensing Distance Max1m
                                                                                                  Sensing MethodBackground Suppression, Proximity
                                                                                                  Output TypeSPST Relay
                                                                                                  Product Range-
                                                                                                  Connection Method4 Pin 1/2" - 20 UNF Connector
                                                                                                  Supply Voltage Min24VAC
                                                                                                  Supply Voltage Max250VAC
                                                                                                  Light Source665nm Red LED
                                                                                                  Qualification-
                                                                                                  IP RatingIP67
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The Q60 series full-featured Adjustable-field Sensor able to detect objects of relatively low reflectivity, while ignoring other objects in the background (beyond the cut-off point). The cut-off distance is mechanically adjustable, using the 2-turn adjustment screw on the sensor top. A rotating pointer indicates the relative cut-off position. (The indicator moves clockwise to show increasing distance) Two push buttons (ON Delay and OFF Delay) are used to set the output delay options, to toggle between light and dark operate modes and to lock out the push buttons for security purposes. These functions also may be accomplished using the remote wire. Seven LED indicators show, during RUN mode, the sensor configuration and operating status. During Delay Configuration, 5 of the LEDs combine to form a single light bar that indicates relative ON or OFF delay time.

                                                                                                  • Rotating pointer indicates relative cut-off point setting
                                                                                                  • Easy push-button or remote programming of light/dark operate and output timing
                                                                                                  • Continuous status indicators verify all settings at a glance
                                                                                                  • Output ON and/or OFF delays adjustable from 8 milliseconds to 16 seconds
                                                                                                  • Powerful, highly collimated visible red sensing beam
                                                                                                  • Tough ABS/polycarbonate blend housing is rated IEC IP67
                                                                                                  • Bipolar (one NPN and one PNP) outputs
                                                                                                  • Two-turn, logarithmic adjustment of sensing field cut-off point from 0.2 to 1m
                                                                                                  • Allows easy setting of cut-off point at long range

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Self-Contained Photoelectric Sensor

                                                                                                  Sensing Method

                                                                                                  Background Suppression, Proximity

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  24VAC

                                                                                                  Light Source

                                                                                                  665nm Red LED

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Sensing Distance Max

                                                                                                  1m

                                                                                                  Output Type

                                                                                                  SPST Relay

                                                                                                  Connection Method

                                                                                                  4 Pin 1/2" - 20 UNF Connector

                                                                                                  Supply Voltage Max

                                                                                                  250VAC

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.