Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTULAF500-Q8Copy
Newark Part No.80AC1084
Product RangeQ4X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $722.250 |
| 3+ | $708.750 |
| 5+ | $688.500 |
Price for:Each
Minimum: 1
Multiple: 1
$722.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTULAF500-Q8Copy
Newark Part No.80AC1084
Product RangeQ4X Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max500mm
Sensing MethodBackground/Foreground Suppression, Proximity
Output TypeAnalog
Product RangeQ4X Series
Connection Method5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
QualificationMIL-STD-202G
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background/Foreground Suppression, Proximity
Product Range
Q4X Series
Supply Voltage Min
12VDC
Light Source
655nm Red Laser
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Sensing Distance Max
500mm
Output Type
Analog
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
MIL-STD-202G
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for Q4XTULAF500-Q8
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
