Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF600-Q8
Newark Part No.17AC5221
Product RangeQ4X Series
Your Part Number
Technical Datasheet
10 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $562.400 |
Price for:Each
Minimum: 1
Multiple: 1
$562.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF600-Q8
Newark Part No.17AC5221
Product RangeQ4X Series
Technical Datasheet
Sensor TypePhotoelectric
Sensing Distance Max600mm
Sensing MethodBackground/Foreground Suppression
Product RangeQ4X Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
QualificationMIL-STD-202G
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q4XTKLAF600-Q8 is a Q4X series rugged laser distance sensor.
- Input voltage range from 10V to 30VDC, 4-pin M12 integral QD connection
- Visible red laser sensing beam, DC power
- IP67, IP68, IP69K IP ratings, proximity sensing mode
- Rectangular w/ threaded mount housing style, stainless steel housing material
- Class 1 classification, 1NPN/PNP configurable; 1PNP outputs, cUL certified
- Laser control, remote teach, washdown rated, clear object detection
- Timing (hold/delay), chemical resistant, quick disconnect, IO link
- Sensing distance range from 600mm minimum
- Operating temperature range from -10°C to +50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensor Type
Photoelectric
Sensing Method
Background/Foreground Suppression
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Sensing Distance Max
600mm
Product Range
Q4X Series
Supply Voltage Min
10VDC
Qualification
MIL-STD-202G
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for Q4XTKLAF600-Q8
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability