Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XFKLAF310-Q8
Newark Part No.80AC8222
Product RangeQ4X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $548.910 |
| 3+ | $538.650 |
| 5+ | $523.260 |
Price for:Each
Minimum: 1
Multiple: 1
$548.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XFKLAF310-Q8
Newark Part No.80AC8222
Product RangeQ4X Series
Technical Datasheet
Sensing Distance Max310mm
Sensing MethodBackground/Foreground Suppression
Product RangeQ4X Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
310mm
Product Range
Q4X Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Background/Foreground Suppression
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for Q4XFKLAF310-Q8
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
