Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45AD9LPQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H6569
Product RangeQ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.000 |
Price for:Each
Minimum: 1
Multiple: 1
$211.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45AD9LPQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H6569
Product RangeQ45 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max6m
Sensing MethodPolarized Retroreflective
Output TypeDigital
Product RangeQ45 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min5VDC
Supply Voltage Max15VDC
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
Q45 Series
Supply Voltage Min
5VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
6m
Output Type
Digital
Connection Method
4 Pin M12 Connector
Supply Voltage Max
15VDC
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for Q45AD9LPQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
