Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ40SP6RQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H6532
Product RangeQ40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.250 |
Price for:Each
Minimum: 1
Multiple: 1
$122.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ40SP6RQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H6532
Product RangeQ40 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor Receiver
Sensing Distance Max60m
Sensing MethodOpposed
Output TypeDigital
Product RangeQ40 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source950nm Infrared LED
QualificationMIL-STD-202F
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor Receiver
Sensing Method
Opposed
Product Range
Q40 Series
Supply Voltage Min
10VDC
Light Source
950nm Infrared LED
IP Rating
IP67, IP69K
Operating Temperature Max
70°C
Sensing Distance Max
60m
Output Type
Digital
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
MIL-STD-202F
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
