Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF3IR-Q5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AK5782
Product RangeQ2X Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $259.850 |
Price for:Each
Minimum: 1
Multiple: 1
$259.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF3IR-Q5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AK5782
Product RangeQ2X Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max3m
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - PNP
Product RangeQ2X Series
Connection Method4 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source940nm Infrared Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q2XKLAF3IR-Q5 is a laser measurement sensor. This laser measurement sensor ignores objects beyond the set cutoff distance. The background suppression mode can be used in most situations with varying object color and position or with varying background conditions. green: power indicator, amber: output indicator, TEACH button.
- 0.8inch to 118.1inch sensing range
- IO-link, PNP output channel 1
- 6inch PVC-jacketed cable with a 4-pin M12 male quick disconnect connector connection
- Supply voltage range from 10VDC to 30VDC (10% maximum ripple within specified limits)
- Infrared Class 1 laser, 940nm sensing beam, 20mm to 3000mm sensing range
- Protected against reverse polarity and transient overvoltage's
- 50mA total output current rating, <lt/>10μA at 30VDC off-state leakage current
- On-state saturation voltage is <lt/> 2.5V at 50mA, IP67 environmental rating
- Fast 33ms response speed
- Operating temperature range from -20°C to +50°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
Q2X Series
Supply Voltage Min
10VDC
Light Source
940nm Infrared Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
3m
Output Type
Digital - PNP
Connection Method
4 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for Q2XKLAF3IR-Q5
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
