Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XABFF30-Q
Newark Part No.94AK5773
Product RangeQ2X Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.680 |
| 3+ | $130.200 |
| 5+ | $126.480 |
Price for:Each
Minimum: 1
Multiple: 1
$132.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XABFF30-Q
Newark Part No.94AK5773
Product RangeQ2X Series
Technical Datasheet
Sensing MethodFixed Field, Background Suppression
Product RangeQ2X Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q2XABFF30-Q is a Q2X series fixed field sensor with background suppression. This fixed field with a background suppression sensor ignores objects beyond the set cutoff distance. Background suppression mode can be used in most situations with varying object color and position or with varying background conditions.
- Miniature sensor for installation in the smallest of spaces, enhanced immunity to fluorescent lights
- Crosstalk immunity algorithm allows two sensors to be used in close proximity
- Small visible red LED, 1.2inch cutoff range
- 2m (6.5 ft) unterminated 4-wire cable connection, bipolar LO output
- Supply voltage range from 10VDC to 30VDC (10% maximum ripple within specified limits)
- Protected against reverse polarity and transient voltages, sensing beam is visible red LED, 645nm
- Bipolar (1NPN and 1PNP), 50mA total output current rating output configuration
- 850 microseconds, OFF to ON and ON to OFF output response
- 125µs repeatability, IP65, IP67 environmental rating
- Operating temperature range from -25°C to +50°C
Technical Specifications
Sensing Method
Fixed Field, Background Suppression
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30V
Product Range
Q2X Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for Q2XABFF30-Q
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability