Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20KAF200QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH1489
Product RangeQ20 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $95.560 |
Price for:Each
Minimum: 1
Multiple: 1
$95.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20KAF200QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH1489
Product RangeQ20 Series
Technical Datasheet
Sensing Distance Max200mm
Sensing MethodBackground Suppression
Product RangeQ20 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
200mm
Product Range
Q20 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Background Suppression
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for Q20KAF200Q
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
