Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20-2KLAF2-Q5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AM8722
Product RangeQ20-2 Series
Your Part Number
5 In Stock
| Quantity | Price |
|---|---|
| 1+ | $245.000 |
Price for:Each
Minimum: 1
Multiple: 1
$245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20-2KLAF2-Q5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AM8722
Product RangeQ20-2 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max2m
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - PNP with IO-Link
Product RangeQ20-2 Series
Connection Method150mm Cable with 4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source940nm Infrared Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
Q20-2 Series
Supply Voltage Min
10VDC
Light Source
940nm Infrared Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
2m
Output Type
Digital - PNP with IO-Link
Connection Method
150mm Cable with 4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for Q20-2KLAF2-Q5
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
