Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ146E
Newark Part No.21H6235
Product RangeQ14 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
Price for:Each
Minimum: 1
Multiple: 1
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ146E
Newark Part No.21H6235
Product RangeQ14 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor Emitter
Sensing Distance Max1.8m
Sensing MethodOpposed
Output Type-
Product RangeQ14 Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP54
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor Emitter
Sensing Method
Opposed
Product Range
Q14 Series
Supply Voltage Min
10VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
1.8m
Output Type
-
Connection Method
2m Cable
Supply Voltage Max
30VDC
IP Rating
IP54
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate