| Quantity | Price |
|---|---|
| 1+ | $114.660 |
Product Information
Product Overview
The Q12 series miniature self-contained Photoelectric Sensor in universal housing. Standard models available with 4-wire 2m (6.5ft) or 9m (30ft) cable or 3- or 4-wire 150mm (6 inch) pigtail with Pico-style M8 threaded connector. Solid-state, bipolar outputs - one current sourcing (PNP) and one current sinking (NPN) standard on 4-wire models. Single output sensor features solid-state PNP or NPN standard on Q3 models. Light Operate (L.O.) or Dark Operate (D.O.), depending on model. Models available with PFA chemical-resistant jacket (1200psi washdown rated) for use in harsh environments. The device features crosstalk avoidance circuitry for applications with multiple sensors and LED status indicators for Power ON, Output Overload, Signal Received and Marginal Signal.
- Bright, visible red (640nm) light source
- 640nm Visible red sensing beam
- Protected against reverse polarity and transient voltages
- Protected against false pulse on power-up, short-circuit protected
- One yellow and one green LED indicators
- 175 microseconds Repeatability
Applications
Sensing & Instrumentation
Technical Specifications
-
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate